Add To Favorites
CMHD3595 TR Diode Standard 150V 150mA Surface Mount SOD-123
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.80000 $0.80
10 0.70000 $7.00
100 0.54020 $54.02
500 0.40016 $200.08
1,000 0.32012 $320.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMHD3595CT-ND
Copy   CMHD3595CT-ND
Quantity Available 9,471
Can ship immediately

Factory Stock ?: 45,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMHD3595 TR

Copy   CMHD3595 TR
Description DIODE GEN PURP 150V 150MA SOD123
Copy   DIODE GEN PURP 150V 150MA SOD123
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Diode Standard 150V 150mA Surface Mount SOD-123

Copy   Diode Standard 150V 150mA Surface Mount SOD-123
Documents & Media
Datasheets CMHD3595
Environmental Information RoHS Cert
Simulation Models CMHD3595 Spice Model
Online Catalog Standard Diode
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 150V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 200mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 3µs
Current - Reverse Leakage @ Vr 1nA @ 125V
Capacitance @ Vr, F 860pF @ 1V, 1MHz
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
Operating Temperature - Junction -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1751-46R - Harwin Inc. | 952-1478-1-ND DigiKey Electronics
  • S1751-46R
  • Harwin Inc.
  • PC TEST POINT NATURAL
  • Unit Price $0.29000
  • 952-1478-1-ND
  • LTC7810ELXE#PBF - Linear Technology/Analog Devices | LTC7810ELXE#PBF-ND DigiKey Electronics
  • LTC7810ELXE#PBF
  • Linear Technology/Analog Devices
  • 150V LOW IQ, DUAL, 2-PHASE SYNCH
  • Unit Price $11.28000
  • LTC7810ELXE#PBF-ND
  • IRLML6346TRPBF - Infineon Technologies | IRLML6346TRPBFCT-ND DigiKey Electronics
  • IRLML6346TRPBF
  • Infineon Technologies
  • MOSFET N-CH 30V 3.4A SOT23
  • Unit Price $0.57000
  • IRLML6346TRPBFCT-ND
  • BAS116GWX - Nexperia USA Inc. | 1727-7321-1-ND DigiKey Electronics
  • BAS116GWX
  • Nexperia USA Inc.
  • DIODE GEN PURP 75V 215MA SOD123
  • Unit Price $0.21000
  • 1727-7321-1-ND
Additional Resources
Standard Package ? 1
Other Names CMHD3595 CT
CMHD3595 CT-ND
CMHD3595CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMHD3595TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: $0.28166
  • Digi-Reel® ? : CMHD3595DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,471 - Immediate
    45,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

08:44:53 12/14/2018