Add To Favorites
CMDZ47V TR Zener Diode 47V 250mW ±5% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.33100 $3.31
25 0.27920 $6.98
100 0.22710 $22.71
250 0.18820 $47.05
500 0.15574 $77.87
1,000 0.11680 $116.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMDZ47VCT-ND
Copy   CMDZ47VCT-ND
Quantity Available 5,640
Can ship immediately

Factory Stock ?: 81,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMDZ47V TR

Copy   CMDZ47V TR
Description DIODE ZENER 47V 250MW SOD323
Copy   DIODE ZENER 47V 250MW SOD323
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 47V 250mW ±5% Surface Mount SOD-323

Copy   Zener Diode 47V 250mW ±5% Surface Mount SOD-323
Documents & Media
Datasheets CMDZ2V4 thru CMDZ47V
Environmental Information RoHS Cert
Online Catalog CMDZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 47V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 180 Ohms
Current - Reverse Leakage @ Vr 50nA @ 32.9V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMDZ47V CT
CMDZ47V CT-ND
CMDZ47VCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ47VTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    81,000 - Factory Stock ?
  • Unit Price: $0.10395
  • Digi-Reel® ? : CMDZ47VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,640 - Immediate
    81,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:16:22 1/19/2019