Add To Favorites
CMDZ13L TR Zener Diode 13V 250mW ±5% Surface Mount SOD-323
Product Overview
Digi-Key Part Number CMDZ13LCT-ND
Copy   CMDZ13LCT-ND
Quantity Available 2,390
Can ship immediately

Factory Stock ?: 42,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMDZ13L TR

Copy   CMDZ13L TR
Description DIODE ZENER 13V 250MW SOD323
Copy   DIODE ZENER 13V 250MW SOD323
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 13V 250mW ±5% Surface Mount SOD-323

Copy   Zener Diode 13V 250mW ±5% Surface Mount SOD-323
Documents & Media
Datasheets CMDZ1L8 thru CMDZ47L
Environmental Information RoHS Cert
Online Catalog CMDZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 13V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 1µA @ 10.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CMDZ13L CT
CMDZ13L CT-ND
CMDZ13LCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.64300 $6.43
25 0.57000 $14.25
100 0.49640 $49.64
250 0.43204 $108.01
500 0.36772 $183.86
1,000 0.29417 $294.17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ13LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 42,000 - Factory Stock ?
  • Unit Price: $0.25883
  • Digi-Reel® ? : CMDZ13LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,390 - Immediate
    42,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

16:00:25 9/19/2018