Add To Favorites
Product Overview
Digi-Key Part Number CMDZ10VCT-ND
Quantity Available 5,766
Can ship immediately
Manufacturer

Manufacturer Part Number

CMDZ10V TR

Description DIODE ZENER 10V 250MW SOD323
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 10V 250mW ±5% Surface Mount SOD-323

Documents & Media
Datasheets CMDZ2V4 thru CMDZ47V
Online Catalog CMDZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 20 Ohms
Current - Reverse Leakage @ Vr 200nA @ 7V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Additional Resources
Standard Package ? 1
Other Names CMDZ10V CT
CMDZ10V CT-ND
CMDZ10VCT

05:37:19 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.37000 $0.37
10 0.30700 $3.07
25 0.25920 $6.48
100 0.21090 $21.09
250 0.17476 $43.69
500 0.14462 $72.31
1,000 0.10847 $108.47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ10VTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.10530
  • Digi-Reel® ? : CMDZ10VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,766 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback