Add To Favorites
CMDZ10L TR Zener Diode 10V 250mW ±5% Surface Mount SOD-323
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.54100 $5.41
25 0.47320 $11.83
100 0.40560 $40.56
250 0.35148 $87.87
500 0.29742 $148.71
1,000 0.22982 $229.82

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CMDZ10LCT-ND
Copy   CMDZ10LCT-ND
Quantity Available 1,773
Can ship immediately

Factory Stock ?: 18,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CMDZ10L TR

Copy   CMDZ10L TR
Description DIODE ZENER 10V 250MW SOD323
Copy   DIODE ZENER 10V 250MW SOD323
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Zener Diode 10V 250mW ±5% Surface Mount SOD-323

Copy   Zener Diode 10V 250mW ±5% Surface Mount SOD-323
Documents & Media
Datasheets CMDZ1L8 thru CMDZ47L
Environmental Information RoHS Cert
Online Catalog CMDZ Zener Diodes
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 250mW
Impedance (Max) (Zzt) 80 Ohms
Current - Reverse Leakage @ Vr 1µA @ 8V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 150°C
Mounting Type Surface Mount
Package / Case SC-76, SOD-323
Supplier Device Package SOD-323
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • STTH1003SBY-TR - STMicroelectronics | 497-13433-1-ND DigiKey Electronics
  • STTH1003SBY-TR
  • STMicroelectronics
  • DIODE GEN PURP 300V 10A DPAK
  • Unit Price $1.41000
  • 497-13433-1-ND
  • D37S33E4GV00LF - Amphenol FCI | 609-5883-ND DigiKey Electronics
  • D37S33E4GV00LF
  • Amphenol FCI
  • CONN D-SUB RCPT 37POS R/A SOLDER
  • Unit Price $2.20000
  • 609-5883-ND
  • TBD62783AFG,EL - Toshiba Semiconductor and Storage | TBD62783AFGELCT-ND DigiKey Electronics
  • TBD62783AFG,EL
  • Toshiba Semiconductor and Storage
  • IC LOAD SWITCH 8CH 0.5A 18SOP
  • Unit Price $1.15000
  • TBD62783AFGELCT-ND
  • EXB-V8V472JV - Panasonic Electronic Components | Y4472CT-ND DigiKey Electronics
  • EXB-V8V472JV
  • Panasonic Electronic Components
  • RES ARRAY 4 RES 4.7K OHM 1206
  • Unit Price $0.10000
  • Y4472CT-ND
  • 1935161 - Phoenix Contact | 277-1667-ND DigiKey Electronics
  • 1935161
  • Phoenix Contact
  • TERM BLOCK PCB 2POS 5.0MM GREEN
  • Unit Price $0.43000
  • 277-1667-ND
Additional Resources
Standard Package ? 1
Other Names CMDZ10L CT
CMDZ10L CT-ND
CMDZ10LCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CMDZ10LTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Factory Stock ?
  • Unit Price: $0.20344
  • Digi-Reel® ? : CMDZ10LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,773 - Immediate
    18,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

15:23:43 11/18/2018