Add To Favorites
Product Overview
Digi-Key Part Number CLL5244BCT-ND
Quantity Available 1,805
Can ship immediately

Factory Stock ?: 202,500
Manufacturer

Manufacturer Part Number

CLL5244B TR

Description DIODE ZENER 14V 500MW SOD80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 14V 500mW ±5% Surface Mount SOD-80

Documents & Media
Datasheets CLL5221B thru CLL5267B
Simulation Models CLL5244B Spice Model
Online Catalog CLL5221B thru CLL5267B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 14V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 14 Ohms
Current - Reverse Leakage @ Vr 100nA @ 10V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
 
Additional Resources
Standard Package ? 1
Other Names CLL5244B CT
CLL5244B CT-ND
CLL5244BCT

11:40:46 4/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.28500 $2.85
25 0.22200 $5.55
100 0.16800 $16.80
250 0.11884 $29.71
500 0.09506 $47.53
1,000 0.07288 $72.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL5244BTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 202,500 - Factory Stock ?
  • Unit Price: $0.07076
  • Digi-Reel® ? : CLL5244BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,805 - Immediate
    202,500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback