Add To Favorites
Product Overview
Digi-Key Part Number CLL5228BCT-ND
Quantity Available 1,325
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

CLL5228B TR

Description DIODE ZENER 3.9V 500MW SOD80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Zener Diode 3.9V 500mW ±5% Surface Mount SOD-80

Documents & Media
Datasheets CLL5221B thru CLL5267B
Online Catalog CLL5221B thru CLL5267B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 23 Ohms
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CLL5228B CT
CLL5228B CT-ND
CLL5228BCT

14:09:06 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.40000 $0.40
10 0.28500 $2.85
25 0.22200 $5.55
100 0.16800 $16.80
250 0.11884 $29.71
500 0.09506 $47.53
1,000 0.07288 $72.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL5228BTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.07076
  • Digi-Reel® ? : CLL5228BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,325 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CLL5228BBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback