Add To Favorites
Product Overview
Digi-Key Part Number CLL5227BCT-ND
Quantity Available 2,705
Can ship immediately

Factory Stock ?: 95,000
Manufacturer

Manufacturer Part Number

CLL5227B TR

Description DIODE ZENER 3.6V 500MW SOD80
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Zener Diode 3.6V 500mW ±5% Surface Mount SOD-80

Documents & Media
Datasheets CLL5221B thru CLL5267B
Online Catalog CLL5221B thru CLL5267B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.6V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 24 Ohms
Current - Reverse Leakage @ Vr 15µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package SOD-80
 
Additional Resources
Standard Package ? 1
Other Names CLL5227B CT
CLL5227B CT-ND
CLL5227BCT

20:12:42 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.36000 $0.36
10 0.27200 $2.72
25 0.21120 $5.28
100 0.16000 $16.00
250 0.11316 $28.29
500 0.09054 $45.27
1,000 0.06941 $69.41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CLL5227BTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 95,000 - Factory Stock ?
  • Unit Price: $0.06739
  • Digi-Reel® ? : CLL5227BDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,705 - Immediate
    95,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback