Add To Favorites
Product Overview
Digi-Key Part Number CJD45H11TR13-CT-ND
Copy   CJD45H11TR13-CT-ND
Quantity Available 2,145
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CJD45H11 TR13

Copy   CJD45H11 TR13
Description TRANS PNP 80V 8A DPAK
Copy   TRANS PNP 80V 8A DPAK
Detailed Description

Bipolar (BJT) Transistor PNP 80V 8A 50MHz 1.75W Surface Mount DPAK

Copy   Bipolar (BJT) Transistor PNP 80V 8A 50MHz 1.75W Surface Mount DPAK
Documents & Media
Datasheets CJD44H11, CJD45H11
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Transistor Type PNP
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1V @ 400mA, 8A
Current - Collector Cutoff (Max) 10µA
DC Current Gain (hFE) (Min) @ Ic, Vce 40 @ 4A, 1V
Power - Max 1.75W
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CJD45H11 TR13-CT
CJD45H11 TR13-CT-ND
CJD45H11TR13-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.03500 $20.35
25 1.81680 $45.42
100 1.63520 $163.52
250 1.45352 $363.38
500 1.27184 $635.92
1,000 1.05381 $1,053.81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CJD45H11TR13-TR-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 30,000 - Factory Stock ?
  • Unit Price: $0.95256

18:01:23 9/22/2018