Add To Favorites
Product Overview
Digi-Key Part Number CEN-U07-ND
Quantity Available 226
Can ship immediately
Manufacturer

Manufacturer Part Number

CEN-U07

Description TRANS NPN 100V 2A TO-202
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Bipolar (BJT) Transistor NPN 100V 2A 50MHz 1.75W Through Hole TO-202

Documents & Media
Datasheets CEN-Ux5 thru CEN-Ux7
Environmental Information RoHS Cert
Online Catalog NPN Transistors
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 2A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 350mV @ 25mA, 250mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 500mA, 1V
Power - Max 1.75W
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-202 Long Tab
Supplier Device Package TO-202
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CEN-U57 - Central Semiconductor Corp | CEN-U57-ND DigiKey Electronics
  • CEN-U57
  • Central Semiconductor Corp
  • TRANS PNP 100V 2A TO-202
  • Unit Price $3.35000
  • CEN-U57-ND
  • ZTX653 - Diodes Incorporated | ZTX653-ND DigiKey Electronics
  • ZTX653
  • Diodes Incorporated
  • TRANS NPN 100V 2A E-LINE
  • Unit Price $0.95000
  • ZTX653-ND
Additional Resources
Standard Package ? 500
Other Names CEN-U07 LEAD FREE
CEN-U07 PBFREE

23:27:38 7/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.35000 $3.35
10 2.99300 $29.93
25 2.69320 $67.33
100 2.45390 $245.39
250 2.21444 $553.61
500 1.98702 $993.51
1,000 1.67580 $1,675.80
2,500 1.59600 $3,990.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback