Add To Favorites
Product Overview
Digi-Key Part Number CBRHD-02CT-ND
Quantity Available 3,030
Can ship immediately

Factory Stock ?: 189,000
Manufacturer

Manufacturer Part Number

CBRHD-02 TR13

Description IC RECT BRIDGE 200V 0.5A HD DIP
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Bridge Rectifier Single Phase Standard 200V Surface Mount 4-HD DIP

Documents & Media
Datasheets CBRHD-02,06,04,10
Environmental Information RoHS Cert
PCN Design/Specification CBRHD-20-04-06-10 15/Aug/2017
Online Catalog SMT Bridge Rectifiers
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 200V
Current - Average Rectified (Io) 500mA
Voltage - Forward (Vf) (Max) @ If 1V @ 400mA
Current - Reverse Leakage @ Vr 5µA @ 200V
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package 4-HD DIP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names CBRHD-02 CT
CBRHD-02 CT-ND
CBRHD-02CT

11:54:05 7/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.54100 $5.41
25 0.47880 $11.97
100 0.41720 $41.72
250 0.36308 $90.77
500 0.30900 $154.50
1,000 0.24720 $247.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CBRHD-02TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 189,000 - Factory Stock ?
  • Unit Price: $0.21750
  • Digi-Reel® ? : CBRHD-02DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,030 - Immediate
    189,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Box : CBRHD-02BK-ND
  • Minimum Quantity: 3,500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.21750
Send Feedback