Add To Favorites
3SMC12CA TR13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.90000 $5.90
10 5.27200 $52.72
25 4.74520 $118.63
100 4.32330 $432.33
250 3.90152 $975.38
500 3.50082 $1,750.41
1,000 2.95250 $2,952.50
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 3SMC12CATR13-CT-ND
Copy   3SMC12CATR13-CT-ND
Quantity Available 3,000
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

3SMC12CA TR13

Copy   3SMC12CA TR13
Description TVS DIODE 12V 19.9V SMC
Copy   TVS DIODE 12V 19.9V SMC
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 3SMC5.0CA thru 3SMC170CA
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Online Catalog 3SMC Series
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 12V
Voltage - Breakdown (Min) 13.3V
Voltage - Clamping (Max) @ Ipp 19.9V
Current - Peak Pulse (10/1000µs) 150.6A
Power - Peak Pulse 3000W (3kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 3SMC12CA TR13-CT
3SMC12CA TR13-CT-ND
3SMC12CATR13-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 3SMC12CATR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: $2.73000
  • Digi-Reel® ? : 3SMC12CATR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
    27,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

05:35:51 12/16/2018