• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2N5912-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N5912

Description TRANSISTOR DUAL TO78
Detailed Description

Bipolar (BJT) Transistor Array Through Hole TO-78-6

Documents & Media
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type -
Current - Collector (Ic) (Max) -
Voltage - Collector Emitter Breakdown (Max) -
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce -
Power - Max -
Frequency - Transition -
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:02:50 8/15/2018

Send Feedback