Photo Not Available
2N5143 Bipolar (BJT) Transistor PNP 20V 100MHz Through Hole TO-105
Product Overview
Digi-Key Part Number 2N5143-ND
Copy   2N5143-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N5143

Copy   2N5143
Description TRANSISTOR NPN TO-106
Copy   TRANSISTOR NPN TO-106
Detailed Description

Bipolar (BJT) Transistor PNP 20V 100MHz Through Hole TO-105

Copy   Bipolar (BJT) Transistor PNP 20V  100MHz  Through Hole TO-105
Documents & Media
PCN Obsolescence/ EOL EOL 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 20V
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 50mA, 1V
Frequency - Transition 100MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-222AA, TO-105-3 Domed
Supplier Device Package TO-105
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

10:50:23 11/21/2018