• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2N5134-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N5134

Description TRANSISTOR NPN TO-106
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor NPN 10V 250MHz Through Hole TO-106

Documents & Media
PCN Obsolescence/ EOL EOL 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 10V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 400nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10mA, 1V
Frequency - Transition 250MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-106-3 Domed
Supplier Device Package TO-106
 
Additional Resources
Standard Package ? 2,500

15:01:29 5/24/2018

Send Feedback