Add To Favorites
Photo Not Available
2N5086 Bipolar (BJT) Transistor PNP 50V 50mA 40MHz 1.5W Through Hole TO-92
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
7,500 0.15768 $1,182.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2N5086-ND
Copy   2N5086-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N5086

Copy   2N5086
Description THROUGH-HOLE TRANSISTOR-SMALL SI
Copy   THROUGH-HOLE TRANSISTOR-SMALL SI
Manufacturer Standard Lead Time 34 Weeks
Detailed Description

Bipolar (BJT) Transistor PNP 50V 50mA 40MHz 1.5W Through Hole TO-92

Copy   Bipolar (BJT) Transistor PNP 50V 50mA 40MHz 1.5W Through Hole TO-92
Documents & Media
Datasheets 2N5086,2N5087
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 50mA
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 300mV @ 1mA, 10mA
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 1mA, 5V
Power - Max 1.5W
Frequency - Transition 40MHz
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
You May Also Be Interested In
  • 2N5087 - Central Semiconductor Corp | 2N5087CS-ND DigiKey Electronics
  • 2N5087
  • Central Semiconductor Corp
  • TRANS PNP 50V 0.05A TO-92
  • Unit Price $0.49000
  • 2N5087CS-ND
Additional Resources
Standard Package ? 2,500
Other Names 2N5086 PBFREE

00:25:10 12/19/2018