Photo Not Available
2N4916 Bipolar (BJT) Transistor PNP 30V 400MHz Through Hole TO-106
Product Overview
Digi-Key Part Number 2N4916-ND
Copy   2N4916-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N4916

Copy   2N4916
Description TRANSISTOR PNP TO-106
Copy   TRANSISTOR PNP TO-106
Detailed Description

Bipolar (BJT) Transistor PNP 30V 400MHz Through Hole TO-106

Copy   Bipolar (BJT) Transistor PNP 30V  400MHz  Through Hole TO-106
Documents & Media
PCN Obsolescence/ EOL EOL 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 30V
Vce Saturation (Max) @ Ib, Ic 300mV @ 5mA, 50mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 70 @ 10mA, 1V
Frequency - Transition 400MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-106-3 Domed
Supplier Device Package TO-106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

02:04:26 9/21/2018