Photo Not Available
2N4250 Bipolar (BJT) Transistor PNP 40V 50MHz 200mW Through Hole TO-106
Product Overview
Digi-Key Part Number 2N4250-ND
Copy   2N4250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N4250

Copy   2N4250
Description TRANSISTOR PNP TO-106
Copy   TRANSISTOR PNP TO-106
Detailed Description

Bipolar (BJT) Transistor PNP 40V 50MHz 200mW Through Hole TO-106

Copy   Bipolar (BJT) Transistor PNP 40V  50MHz 200mW Through Hole TO-106
Documents & Media
PCN Obsolescence/ EOL EOL 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 250mV @ 500µA, 10mA
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 250 @ 10mA, 5V
Power - Max 200mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-106-3 Domed
Supplier Device Package TO-106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

03:12:33 9/21/2018