Photo Not Available
2N3727 Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 300mA 200MHz 600mW Through Hole TO-78-6
Product Overview
Digi-Key Part Number 2N3727-ND
Copy   2N3727-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N3727

Copy   2N3727
Description TRANS 2PNP 300MA 45V TO78-6
Copy   TRANS 2PNP 300MA 45V TO78-6
Detailed Description

Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 300mA 200MHz 600mW Through Hole TO-78-6

Copy   Bipolar (BJT) Transistor Array 2 PNP (Dual) 45V 300mA 200MHz 600mW Through Hole TO-78-6
Documents & Media
Datasheets 2N3726, 2N3727
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type 2 PNP (Dual)
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 135 @ 1mA, 5V
Power - Max 600mW
Frequency - Transition 200MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

18:33:46 9/22/2018