• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 2N3640-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N3640

Description TRANSISTOR PNP TO-106
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Bipolar (BJT) Transistor PNP 12V 500MHz Through Hole TO-106

Documents & Media
PCN Obsolescence/ EOL EOL 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type PNP
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10mA, 300mV
Frequency - Transition 500MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-106-3 Domed
Supplier Device Package TO-106
 
Additional Resources
Standard Package ? 2,500

00:34:40 5/21/2018

Send Feedback