Photo Not Available
2N3563 Bipolar (BJT) Transistor NPN 12V 600MHz Through Hole TO-106
Product Overview
Digi-Key Part Number 2N3563-ND
Copy   2N3563-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N3563

Copy   2N3563
Description TRANSISTOR NPN TO-106
Copy   TRANSISTOR NPN TO-106
Detailed Description

Bipolar (BJT) Transistor NPN 12V 600MHz Through Hole TO-106

Copy   Bipolar (BJT) Transistor NPN 12V  600MHz  Through Hole TO-106
Documents & Media
PCN Obsolescence/ EOL EOL 01/Feb/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type NPN
Voltage - Collector Emitter Breakdown (Max) 12V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) 50nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 8mA, 10V
Frequency - Transition 600MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-106-3 Domed
Supplier Device Package TO-106
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PN3563 - Central Semiconductor Corp | PN3563CS-ND DigiKey Electronics
  • PN3563
  • Central Semiconductor Corp
  • RF TRANS NPN 12V TO92
  • Unit Price $0.48000
  • PN3563CS-ND
Additional Resources
Standard Package ? 2,500

01:25:13 12/11/2018