Photo Not Available
2N2641 Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 30mA 40MHz 600mW Through Hole TO-78-6
Product Overview
Digi-Key Part Number 2N2641-ND
Copy   2N2641-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N2641

Copy   2N2641
Description TRANS 2NPN 30MA 45V TO78-6
Copy   TRANS 2NPN 30MA 45V TO78-6
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 30mA 40MHz 600mW Through Hole TO-78-6

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 45V 30mA 40MHz 600mW Through Hole TO-78-6
Documents & Media
Datasheets Dual Transistors TO-78 Case 1
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 30mA
Voltage - Collector Emitter Breakdown (Max) 45V
Vce Saturation (Max) @ Ib, Ic -
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 10µA, 5V
Power - Max 600mW
Frequency - Transition 40MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

07:18:48 1/16/2019