Photo Not Available
2N2480A Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 50MHz 600mW Through Hole TO-78-6
Product Overview
Digi-Key Part Number 2N2480A-ND
Copy   2N2480A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2N2480A

Copy   2N2480A
Description TRANS 2NPN 500MA 40V TO78-6
Copy   TRANS 2NPN 500MA 40V TO78-6
Detailed Description

Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 50MHz 600mW Through Hole TO-78-6

Copy   Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 500mA 50MHz 600mW Through Hole TO-78-6
Documents & Media
Datasheets 2N2480(A)
PCN Obsolescence/ EOL EOL 17/Jan/2017
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Bulk ?
Part Status Obsolete
Transistor Type 2 NPN (Dual)
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1.2V @ 5mA, 50mA
Current - Collector Cutoff (Max) 20nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 1mA, 5V
Power - Max 600mW
Frequency - Transition 50MHz
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Package / Case TO-78-6 Metal Can
Supplier Device Package TO-78-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

23:34:21 12/11/2018