Add To Favorites
Product Overview
Digi-Key Part Number 1SMB48CATR13-CT-ND
Quantity Available 2,960
Can ship immediately

Factory Stock ?: 3,000
Manufacturer

Manufacturer Part Number

1SMB48CA TR13

Description TVS DIODE 48V 77.4V SMB
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1SMB5.0CA thru 1SMB170CA
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 48V
Voltage - Breakdown (Min) 53.3V
Voltage - Clamping (Max) @ Ipp 77.4V
Current - Peak Pulse (10/1000µs) 7.7A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1SMB48CA TR13-CT
1SMB48CA TR13-CT-ND
1SMB48CATR13-CT

09:59:57 7/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.49200 $12.30
100 0.42180 $42.18
250 0.36556 $91.39
500 0.30930 $154.65
1,000 0.23901 $239.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB48CATR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21158
  • Digi-Reel® ? : 1SMB48CATR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,960 - Immediate
    3,000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback