Add To Favorites
1SMB16CA TR13
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.52100 $5.21
25 0.45760 $11.44
100 0.39440 $39.44
250 0.34376 $85.94
500 0.29308 $146.54
1,000 0.22976 $229.76
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1SMB16CATR13-CT-ND
Copy   1SMB16CATR13-CT-ND
Quantity Available 2,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SMB16CA TR13

Copy   1SMB16CA TR13
Description TVS DIODE 16V 26V SMB
Copy   TVS DIODE 16V 26V SMB
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 1SMB5.0CA thru 1SMB170CA
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 16V
Voltage - Breakdown (Min) 17.8V
Voltage - Clamping (Max) @ Ipp 26V
Current - Peak Pulse (10/1000µs) 23.1A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1SMB16CA TR13-CT
1SMB16CA TR13-CT-ND
1SMB16CATR13-CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB16CATR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.20463
  • Digi-Reel® ? : 1SMB16CATR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,990 - Immediate
  • Unit Price: Digi-Reel®

10:40:42 11/20/2018