Add To Favorites
1SMB10CA TR13
Product Overview
Digi-Key Part Number 1SMB10CATR13-CT-ND
Copy   1SMB10CATR13-CT-ND
Quantity Available 2,684
Can ship immediately

Factory Stock ?: 6,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1SMB10CA TR13

Copy   1SMB10CA TR13
Description TVS DIODE 10V 17V SMB
Copy   TVS DIODE 10V 17V SMB
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets 1SMB5.0CA thru 1SMB170CA
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 10V
Voltage - Breakdown (Min) 11.1V
Voltage - Clamping (Max) @ Ipp 17V
Current - Peak Pulse (10/1000µs) 35.3A
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package SMB
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1SMB10CA TR13-CT
1SMB10CA TR13-CT-ND
1SMB10CATR13-CT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
10 0.56200 $5.62
25 0.49200 $12.30
100 0.42180 $42.18
250 0.36556 $91.39
500 0.30930 $154.65
1,000 0.23901 $239.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1SMB10CATR13-TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Factory Stock ?
  • Unit Price: $0.21158
  • Digi-Reel® ? : 1SMB10CATR13-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,684 - Immediate
    6,000 - Factory Stock ?
  • Unit Price: Digi-Reel®

20:10:58 9/22/2018