Add To Favorites
Photo Not Available
1N5955B TR Zener Diode 180V 1.5W ±5% Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10962 $1,096.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5955BTR-ND
Copy   1N5955BTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5955B TR

Copy   1N5955B TR
Description DIODE ZENER 180V 1.5W DO41
Copy   DIODE ZENER 180V 1.5W DO41
Detailed Description

Zener Diode 180V 1.5W ±5% Through Hole DO-41

Copy   Zener Diode 180V 1.5W ±5% Through Hole DO-41
Documents & Media
Datasheets 1N5913B - 1N5956B
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 180V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 900 Ohms
Current - Reverse Leakage @ Vr 1µA @ 136.8V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Supplier Device Package DO-41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,000
Other Names 1N5955B TR PBFREE
1N5955B TR-ND
1N5955BTR
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N5955BBK-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11718

23:01:03 12/14/2018