Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number 1N5934BTR-ND
Quantity Available 0

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

1N5934B TR

Description DIODE ZENER 24V 1.5W DO41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Zener Diode 24V 1.5W ±5% Through Hole DO-41

Documents & Media
Datasheets 1N5913B - 1N5956B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 24V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 19 Ohms
Current - Reverse Leakage @ Vr 1µA @ 18.2V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Supplier Device Package DO-41
 
Additional Resources
Standard Package ? 5,000
Other Names 1N5934B TR-ND
1N5934BTR

18:49:29 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.10962 $1,096.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N5934BBK-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11718
Send Feedback