Add To Favorites
Photo Not Available
1N5926B TR Zener Diode 11V 1.5W ±5% Through Hole DO-41
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10,000 0.11826 $1,182.60
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1N5926BTR-ND
Copy   1N5926BTR-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N5926B TR

Copy   1N5926B TR
Description DIODE ZENER 11V 1.5W DO41
Copy   DIODE ZENER 11V 1.5W DO41
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

Zener Diode 11V 1.5W ±5% Through Hole DO-41

Copy   Zener Diode 11V 1.5W ±5% Through Hole DO-41
Documents & Media
Datasheets 1N5913B - 1N5956B
Environmental Information RoHS Cert
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 11V
Tolerance ±5%
Power - Max 1.5W
Impedance (Max) (Zzt) 6 Ohms
Current - Reverse Leakage @ Vr 1µA @ 8.4V
Voltage - Forward (Vf) (Max) @ If 1.5V @ 200mA
Operating Temperature -65°C ~ 200°C (TJ)
Mounting Type Through Hole
Supplier Device Package DO-41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 5,000
Other Names 1N5926B TR PBFREE
1N5926B TR-ND
1N5926BTR
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 1N5926BBK-ND
  • Minimum Quantity: 8,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.11718

10:39:24 1/17/2019