Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 11-02-2018. Minimums may apply.
Product Overview
Digi-Key Part Number 1N5266BCT-ND
Quantity Available 9,725
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5266B TR

Description DIODE ZENER 68V 500MW DO35
Detailed Description

Zener Diode 68V 500mW ±5% Through Hole DO-35

Documents & Media
Datasheets 1N5221B - 1N5278B
Environmental Information RoHS Cert
PCN Obsolescence/ EOL 1N52YYY 02/May/2018
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Last Time Buy
Voltage - Zener (Nom) (Vz) 68V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 230 Ohms
Current - Reverse Leakage @ Vr 100nA @ 52V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1N5266B CT
1N5266B CT-ND
1N5266BCT

05:10:56 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.69000 $0.69
10 0.60600 $6.06
25 0.53640 $13.41
100 0.46720 $46.72
250 0.40664 $101.66
500 0.34608 $173.04
1,000 0.27686 $276.86
2,500 0.25091 $627.27
5,000 0.23360 $1,168.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5266BTR-ND
  • Minimum Quantity: 10,000  Non-Stock ?
  • Quantity Available: 150,000 - Factory Stock ?
  • Unit Price: $0.22400
  • Box : 1N5266BBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback