Add To Favorites
Product Overview
Digi-Key Part Number 1N5263BCT-ND
Quantity Available 9,995
Can ship immediately

Factory Stock ?: 89,696
Manufacturer

Manufacturer Part Number

1N5263B TR

Description DIODE ZENER 56V 500MW DO35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 21 Weeks
Detailed Description

Zener Diode 56V 500mW ±5% Through Hole DO-35

Documents & Media
Datasheets 1N5221B - 1N5278B
Environmental Information RoHS Declaration of Compliance
Online Catalog 1N5221B thru 1N5278B
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 56V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 150 Ohms
Current - Reverse Leakage @ Vr 100nA @ 43V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N5263B CT
1N5263B CT-ND
1N5263BCT

13:33:05 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.45000 $0.45
10 0.33700 $3.37
25 0.27640 $6.91
100 0.22110 $22.11
250 0.16084 $40.21
500 0.13068 $65.34
1,000 0.10052 $100.52
2,500 0.09047 $226.17
5,000 0.08544 $427.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5263BTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 80,000 - Factory Stock ?
  • Unit Price: $0.07564
  • Box : 1N5263BBK-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback