Add To Favorites
Product Overview
Digi-Key Part Number 1N4730ACSCT-ND
Copy   1N4730ACSCT-ND
Quantity Available 4,790
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1N4730A TR

Copy   1N4730A TR
Description DIODE ZENER 3.9V 1W DO41
Copy   DIODE ZENER 3.9V 1W DO41
Detailed Description

Zener Diode 3.9V 1W ±5% Through Hole DO-41

Copy   Zener Diode 3.9V 1W ±5% Through Hole DO-41
Documents & Media
Datasheets 1N4728A thru 1N4764A
Environmental Information RoHS Cert
PCN Obsolescence/ EOL 1N47yyy Device EOL 19/Aug/2016
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Voltage - Zener (Nom) (Vz) 3.9V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 9 Ohms
Current - Reverse Leakage @ Vr 50µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1N4730A CT
1N4730A CT-ND
1N4730ACSCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.41300 $4.13
25 0.33920 $8.48
100 0.27120 $27.12
250 0.19728 $49.32
500 0.16028 $80.14
1,000 0.12329 $123.29
2,500 0.11096 $277.40

Submit a request for quotation on quantities greater than those displayed.

19:20:14 9/20/2018