Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07300 $10.73
25 0.96920 $24.23
100 0.84790 $84.79
250 0.74408 $186.02
500 0.65756 $328.78
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1.5CE75ACT-ND
Copy   1.5CE75ACT-ND
Quantity Available 1,400
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

1.5CE75A TR

Copy   1.5CE75A TR
Description TVS DIODE 64.1V 103V DO201
Copy   TVS DIODE 64.1V 103V DO201
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 1.5CE6.8(C)A - 1.5CE440(C)A
Product Training Modules ESD Transient Voltage Suppression
Environmental Information RoHS Cert
Online Catalog 1.5CE Series
Product Attributes Select All
Categories
Manufacturer Central Semiconductor Corp
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 64.1V
Voltage - Breakdown (Min) 71.3V
Voltage - Clamping (Max) @ Ipp 103V
Current - Peak Pulse (10/1000µs) 14.6A
Power - Peak Pulse 1500W (1.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -65°C ~ 175°C (TJ)
Mounting Type Through Hole
Package / Case DO-201AA, DO-27, Axial
Supplier Device Package DO-201
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1.5CE75A CT
1.5CE75A CT-ND
1.5CE75ACT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1.5CE75ATR-ND
  • Minimum Quantity: 1,400
  • Quantity Available: 1,400 - Immediate
  • Unit Price: $0.50400

22:39:55 10/18/2018