Add To Favorites
Product Overview
Digi-Key Part Number ZICM3588SP2-2-SL-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

ZICM3588SP2-2-SL

Description MESHCONNECT EM358 MINI MODULE, +
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging ? Bulk ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -103dBm
Serial Interfaces SPI, UART
Antenna Type Not Included, Castellation
Utilized IC / Part EM3588
Memory Size 512kB Flash, 64kB SRAM
Voltage - Supply 3.3V
Current - Receiving 34mA
Current - Transmitting 150mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1

08:35:55 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 37.19000 $37.19
10 34.32600 $343.26
25 31.46560 $786.64
100 29.08180 $2,908.18
250 27.65152 $6,912.88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback