USD

ZICM3588SP2-2-R 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : ZICM3588SP2-2-RTR-ND
  • Minimum Quantity: 600  Non-Stock 
  • Quantity Available: 600 - Immediate
  • Unit Price: $20.26350
  • Cut Tape (CT)  : ZICM3588SP2-2-RCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 34 - Immediate
  • Unit Price: $29.27000

ZICM3588SP2-2-R

Datasheet
Digi-Key Part Number ZICM3588SP2-2-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM3588SP2-2-R
Copy  
Description RX TXRX MODULE 802.15.4 CAST SMD
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount

Copy  
Documents & Media
Datasheets EM35x Mini Modules
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -103dBm
Serial Interfaces SPI, UART
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part EM3588
Memory Size 512kB Flash, 64kB SRAM
Voltage - Supply 3.3V
Current - Receiving 34mA
Current - Transmitting 150mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 33-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ZICM3588SP2-2-RDKR