USD
Favorite

ZICM3588SP2-1 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 29.27000 $29.27
10 27.01800 $270.18
25 24.76640 $619.16
100 22.89030 $2,289.03
250 21.76452 $5,441.13
500 20.26350 $10,131.75
1,000 19.51300 $19,513.00
5,000 18.38725 $91,936.25
10,000 18.01200 $180,120.00

Submit a request for quotation on quantities greater than those displayed.

ZICM3588SP2-1

Datasheet
Digi-Key Part Number ZICM3588SP2-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM3588SP2-1
Copy  
Description RX TXRX MOD 802.15.4 TRC ANT SMD
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets MeshConnect™ EM35x Datasheet
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
Featured Product MeshConnect™ EM358x Mini Modules
PCN Design/Specification ZICM357,3588 Modules Firmware Update 16/Apr/2014
PCN Part Status Change Tray Pkg Disc 8/Sep/2016
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Tray 
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -103dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part EM3588
Memory Size 512kB Flash, 64kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 34mA
Current - Transmitting 58mA ~ 150mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 33-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 330