USD
Favorite

ZICM3588SP0-1C 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Non-Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
330 19.67652 $6,493.25

Submit a request for quotation on quantities greater than those displayed.

ZICM3588SP0-1C

Datasheet
Digi-Key Part Number ZICM3588SP0-1C-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM3588SP0-1C
Copy  
Description RX TXRX MODULE 802.15.4 CAST SMD
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount

Copy  
Documents & Media
Datasheets MeshConnect™ EM35x Datasheet
ZICM35xSP2-1C External Antenna
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
PCN Part Status Change Tray Pkg Disc 8/Sep/2016
HTML Datasheet ZICM35xSP2-1C External Antenna
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Tray 
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 8dBm
Sensitivity -100dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part EM3588
Memory Size 512kB Flash, 64kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 30mA
Current - Transmitting 31mA ~ 44mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 33-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 330