USD
Favorite

ZICM3588SP0-1-R 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
448 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 26.46000 $26.46
10 24.42600 $244.26
25 22.39040 $559.76
100 20.69430 $2,069.43
250 19.67652 $4,919.13

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ZICM3588SP0-1-RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 448 - Immediate
  • Unit Price: $26.46000

ZICM3588SP0-1-R

Datasheet
Digi-Key Part Number ZICM3588SP0-1-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM3588SP0-1-R
Copy  
Description RX TXRX MOD 802.15.4 TRC ANT SMD
Copy  
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets MeshConnect™ EM35x Datasheet
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
Online Catalog MeshConnect™ EM35x Mini Modules
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 8dBm
Sensitivity -100dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part EM3588
Memory Size 512kB Flash, 64kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 30mA
Current - Transmitting 31mA ~ 44mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case 33-SMD Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ZICM3588SP2-2C-SL

RX TXRX MODULE 802.15.4 CAST SMD

CEL

$37.19000 Details
Additional Resources
Standard Package 1
Other Names ZICM3588SP0-1-RDKR