USD
Favorite

ZICM357SP2-2-R 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Price & Procurement
151 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 23.63000 $23.63
10 21.81600 $218.16
25 19.99800 $499.95
100 18.48300 $1,848.30
250 17.57400 $4,393.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : ZICM357SP2-2-RTR-ND
  • Minimum Quantity: 600
  • Quantity Available: 0
  • Unit Price: $16.36200
  • Cut Tape (CT)  : ZICM357SP2-2-RCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 151 - Immediate
  • Unit Price: $23.63000

ZICM357SP2-2-R

Datasheet
Digi-Key Part Number ZICM357SP2-2-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM357SP2-2-R
Copy  
Description RX TXRX MOD 802.15.4 TRC ANT SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets EM35x Mini Modules
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
HTML Datasheet EM35x Mini Modules
Online Catalog EM35x Mini Modules
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MRD
Packaging Digi-Reel® 
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -103dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part EM357
Memory Size 192kB Flash, 12kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 34mA
Current - Transmitting 58mA ~ 150mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ZICM357SP2-2-RDKR