USD

ZICM357SP2-1C-R 802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : ZICM357SP2-1C-RTR-ND
  • Minimum Quantity: 1,200  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $15.75600

ZICM357SP2-1C-R

Datasheet
Digi-Key Part Number ZICM357SP2-1C-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM357SP2-1C-R
Copy  
Description RX TXRX MODULE 802.15.4 CAST SMD
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Antenna Not Included, Castellation Surface Mount

Copy  
Documents & Media
Datasheets EM35x Mini Modules
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
HTML Datasheet EM35x Mini Modules
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -103dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Antenna Not Included, Castellation
Utilized IC / Part EM357
Memory Size 192kB Flash, 12kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 34mA
Current - Transmitting 58mA ~ 150mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names ZICM357SP2-1C-RDKR