Add To Favorites
ZICM357SP2-1C-R
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 24.82000 $24.82
10 22.90700 $229.07
25 20.99800 $524.95
100 19.40720 $1,940.72
250 18.45272 $4,613.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number ZICM357SP2-1C-RCT-ND
Copy   ZICM357SP2-1C-RCT-ND
Quantity Available 312
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ZICM357SP2-1C-R

Copy   ZICM357SP2-1C-R
Description RF TXRX MODULE 802.15.4
Copy   RF TXRX MODULE 802.15.4
Manufacturer Standard Lead Time 15 Weeks
Product Attributes Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 20dBm
Sensitivity -103dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Not Included, Castellation
Utilized IC / Part EM357
Memory Size 192kB Flash, 12kB SRAM
Voltage - Supply 2.1 V ~ 3.6 V
Current - Receiving 34mA
Current - Transmitting 58mA ~ 150mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names ZICM357SP2-1C-RCT
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : ZICM357SP2-1C-RDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 312 - Immediate
  • Unit Price: Digi-Reel®

08:51:50 1/21/2019