USD

ZICM357SP0-1-R 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : ZICM357SP0-1-RTR-ND
  • Minimum Quantity: 600  Non-Stock 
  • Quantity Available: 1,200 - Immediate
  • Unit Price: $14.40450
  • Cut Tape (CT)  : ZICM357SP0-1-RCT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 173 - Immediate
  • Unit Price: $20.81000

ZICM357SP0-1-R

Datasheet
Digi-Key Part Number ZICM357SP0-1-RDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM357SP0-1-R
Copy  
Description RX TXRX MOD 802.15.4 TRC ANT SMD
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets EM35x Mini Modules
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
HTML Datasheet EM35x Mini Modules
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Digi-Reel® 
Part Status Discontinued at Digi-Key
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 8dBm
Sensitivity -100dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part EM357
Memory Size 192kB Flash, 12kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 30mA
Current - Transmitting 31mA ~ 44mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

S8121-46R

CBL CLIP C-TYPE SILVER SOLDER

Harwin Inc.

$0.26000 Details
Additional Resources
Standard Package 1
Other Names ZICM357SP0-1-RDKR