USD

Photo Not Available
ZICM357SP0-1-MW 802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Non-Stock

ZICM357SP0-1-MW

Datasheet
Digi-Key Part Number ZICM357SP0-1-MW-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZICM357SP0-1-MW
Copy  
Description RX TXRX MOD 802.15.4 TRC ANT SMD
Copy  
Detailed Description

802.15.4 Zigbee® Transceiver Module 2.4GHz Integrated, Trace Surface Mount

Copy  
Documents & Media
Datasheets MeshConnect™ EM35x Datasheet
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer CEL
Series MeshConnect™
Packaging Tray 
Part Status Obsolete
RF Family/Standard 802.15.4
Protocol Zigbee®
Modulation -
Frequency 2.4GHz
Data Rate 250kbps
Power - Output 8dBm
Sensitivity -100dBm
Serial Interfaces JTAG, SPI, UART
Antenna Type Integrated, Trace
Utilized IC / Part EM357
Memory Size 192kB Flash, 12kB SRAM
Voltage - Supply 2.1V ~ 3.6V
Current - Receiving 30mA
Current - Transmitting 31mA ~ 44mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 66