Add To Favorites
UPG2251T6M-E2-A RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 12-TSQFN (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.41300 $24.13
25 2.15440 $53.86
100 1.93880 $193.88
250 1.72340 $430.85
500 1.50798 $753.99
1,000 1.24947 $1,249.47

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number UPG2251T6M-E2-ACT-ND
Copy   UPG2251T6M-E2-ACT-ND
Quantity Available 1,093
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPG2251T6M-E2-A

Copy   UPG2251T6M-E2-A
Description IC AMP BLUETOOTH 2.4GHZ 12TSQFN
Copy   IC AMP BLUETOOTH 2.4GHZ 12TSQFN
Detailed Description

RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 12-TSQFN (2x2)

Copy   RF Amplifier IC Bluetooth 2.4GHz ~ 2.5GHz 12-TSQFN (2x2)
Documents & Media
Datasheets UPG2251T6M
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 25/Oct/2011
Product Attributes Select All
Categories
Manufacturer CEL
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 2.4GHz ~ 2.5GHz
P1dB -
Gain 25dBm (-45dBm ~ 25dBm)
Noise Figure -
RF Type Bluetooth
Voltage - Supply 2.5 V ~ 3.5 V
Current - Supply 230mA
Test Frequency -
Package / Case 12-XFQFN Exposed Pad
Supplier Device Package 12-TSQFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names UPG2251T6M-E2-ACT
UPG2251T6ME2A
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : UPG2251T6M-E2-ADKR-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,093 - Immediate
  • Unit Price: Digi-Reel®

20:48:55 1/15/2019