Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number THL3512-B-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

THL3512-B

Description IC LED DRVR PS 24CH 100MA 48QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Driver IC 24 Output Power Switch 100mA 48-QFN (7x7)

Documents & Media
Datasheets THL3512
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer CEL
Series THine®
Packaging ? Bulk ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 24
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 35V
Current - Output / Channel 100mA
Frequency 900kHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 48-VFQFN Exposed Pad
Supplier Device Package 48-QFN (7x7)
 
Additional Resources
Standard Package ? 260

01:21:32 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
260 7.85850 $2,043.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THL3512-ND
  • Minimum Quantity: 2,600  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $3.58800
Send Feedback