Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number THL3501-B-ND
Quantity Available 0

Manufacturer Part Number


Description IC LED DRVR PS 16CH 100MA 40QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

LED Driver IC 16 Output Power Switch 100mA 40-QFN (6x6)

Documents & Media
Datasheets THL3501
Mfg Application Notes Application Amusement Solution
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Manufacturer CEL
Series THine®
Packaging ? Tray ?
Part Status Active
Type Power Switch
Topology -
Internal Switch(s) Yes
Number of Outputs 16
Voltage - Supply (Min) 3V
Voltage - Supply (Max) 5.5V
Voltage - Output 35V
Current - Output / Channel 100mA
Frequency 10MHz
Dimming -
Applications Backlight, Signage
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-VFQFN Exposed Pad
Supplier Device Package 40-QFN (6x6)
Additional Resources
Standard Package ? 490

06:16:15 3/21/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
490 5.74600 $2,815.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : THL3501-ND
  • Minimum Quantity: 4,900  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $2.59840
Send Feedback