Add To Favorites
THEVA235 THCV235 CMOS/TTL to V-by-One® HS Interface Evaluation Board
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 160.73000 $160.73

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number THEVA235-ND
Copy   THEVA235-ND
Quantity Available 2
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

THEVA235

Copy   THEVA235
Description THCV235 EVALUATION BOARD
Copy   THCV235 EVALUATION BOARD
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

THCV235 CMOS/TTL to V-by-One® HS Interface Evaluation Board

Copy   THCV235 CMOS/TTL to V-by-One® HS Interface Evaluation Board
Product Attributes Select All
Categories
Manufacturer CEL
Series THine® V-by-One®HS
Part Status Active
Type Interface
Function CMOS/TTL to V-by-One® HS
Embedded -
Utilized IC / Part THCV235
Primary Attributes CMOS/TTL Inputs, V-by-One®HS Outputs
Supplied Contents Board(s)
Secondary Attributes -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Associated Product
  • THCV235-B - CEL | THCV235-B-ND DigiKey Electronics
  • THCV235-B
  • CEL
  • IC SERIALIZER SINGLE 64QFN
  • Unit Price $10.71000
  • THCV235-B-ND
  • THCV235-Q - CEL | THCV235-Q-ND DigiKey Electronics
  • THCV235-Q
  • CEL
  • IC SERIALIZER SINGLE 64QFN
  • Unit Price $15.75000
  • THCV235-Q-ND
Additional Resources
Standard Package ? 1

08:20:22 11/20/2018