Product Overview
Digi-Key Part Number PS8802-1-F3-AXCT-ND
Copy   PS8802-1-F3-AXCT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PS8802-1-F3-AX

Copy   PS8802-1-F3-AX
Description OPTOISOLATOR 2.5KV TRANS 8SOIC
Copy   OPTOISOLATOR 2.5KV TRANS 8SOIC
Detailed Description

Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP

Copy   Optoisolator Transistor Output 2500Vrms 1 Channel 8-SSOP
Product Attributes Select All
Categories
Manufacturer CEL
Series NEPOC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Number of Channels 1
Voltage - Isolation 2500Vrms
Current Transfer Ratio (Min) 15% @ 16mA
Current Transfer Ratio (Max) 45% @ 16mA
Turn On / Turn Off Time (Typ) 300ns, 600ns
Rise / Fall Time (Typ) -
Input Type DC
Output Type Transistor
Voltage - Output (Max) 35V
Current - Output / Channel 8mA
Voltage - Forward (Vf) (Typ) 1.7V
Current - DC Forward (If) (Max) 25mA
Vce Saturation (Max) -
Operating Temperature -55°C ~ 100°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SSOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names PS8802-1-F3-AXCT

17:33:01 12/18/2018