Add To Favorites
CG2214M6-C2 RF Switch IC 802.11b/g/n/ac SPDT 3GHz 50Ohm 6-Minimold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.99000 $0.99
10 0.86500 $8.65
25 0.76640 $19.16
100 0.66740 $66.74
250 0.58092 $145.23
500 0.49440 $247.20
1,000 0.39552 $395.52
2,500 0.35844 $896.10

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number CG2214M6-C2DKR-ND
Copy   CG2214M6-C2DKR-ND
Quantity Available 382
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG2214M6-C2

Copy   CG2214M6-C2
Description IC RF SWITCH SPDT 3GHZ 6MINIMOLD
Copy   IC RF SWITCH SPDT 3GHZ 6MINIMOLD
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

RF Switch IC 802.11b/g/n/ac SPDT 3GHz 50Ohm 6-Minimold

Copy   RF Switch IC 802.11b/g/n/ac SPDT 3GHz 50Ohm 6-Minimold
Documents & Media
Datasheets CG2214M6
Environmental Information RoHS3 Cert
Design Resources Development Tool Selector
Featured Product RFIC Switches
RF Switches
Online Catalog CG2214M6
Product Attributes Select All
Categories
Manufacturer CEL
Series -
Packaging ? Digi-Reel® ?
Part Status Active
RF Type 802.11b/g/n/ac
Topology -
Circuit SPDT
Frequency Range 50MHz ~ 3GHz
Isolation 23dB
Insertion Loss 0.35dB
Test Frequency 3GHz
P1dB -
IIP3 58dBm
Features -
Impedance 50Ohm
Voltage - Supply 1.8V ~ 5V
Operating Temperature -45°C ~ 85°C
Package / Case 6-SMD, Gull Wing
Supplier Device Package 6-Minimold
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • CG2214M6-EVAL - CEL | CG2214M6-EVAL-ND DigiKey Electronics
  • CG2214M6-EVAL
  • CEL
  • EVAL BOARD FOR CG2214M6
  • Unit Price $122.40000
  • CG2214M6-EVAL-ND
You May Also Be Interested In
  • PE4140B-Z - pSemi | 1046-1021-1-ND DigiKey Electronics
  • PE4140B-Z
  • pSemi
  • IC MIXER 0-6GHZ QUAD MSFT 6DFN
  • Unit Price $2.69000
  • 1046-1021-1-ND
  • CG2214M6 - CEL | CG2214M6-ND DigiKey Electronics
  • CG2214M6
  • CEL
  • IC RF SWITCH SPDT 3GHZ 6MINIMOLD
  • Unit Price $1.12000
  • CG2214M6-ND
  • MASWSS0115TR-3000 - M/A-Com Technology Solutions | 1465-1373-1-ND DigiKey Electronics
  • MASWSS0115TR-3000
  • M/A-Com Technology Solutions
  • IC RF SWITCH SPDT 3GHZ SC70-6
  • Unit Price $0.62000
  • 1465-1373-1-ND
  • CG2179M2-C4 - CEL | CG2179M2-C4CT-ND DigiKey Electronics
  • CG2179M2-C4
  • CEL
  • IC RF SWITCH SPDT 3GHZ 6MINIMOLD
  • Unit Price $0.78000
  • CG2179M2-C4CT-ND
Additional Resources
Standard Package ? 1
Other Names CG2214M6-C2DKR
Alternate Package | This part is also available in the following packaging:
  • * : CG2214M6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,605 - Immediate
  • Unit Price: $1.12000
  • Tape & Reel (TR) ? : CG2214M6-C2TR-ND
  • Minimum Quantity: 9,000
  • Quantity Available: 0
  • Unit Price: $0.32400
  • Cut Tape (CT) ? : CG2214M6-C2CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 382 - Immediate
  • Unit Price: $0.99000

02:04:21 6/17/2019