Add To Favorites
Photo Not Available
CG2164X3-EVAL
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 122.40000 $122.40
10 114.40000 $1,144.00
25 110.40000 $2,760.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CG2164X3-EVAL-ND
Copy   CG2164X3-EVAL-ND
Quantity Available 1
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CG2164X3-EVAL

Copy   CG2164X3-EVAL
Description DUAL-BAND WIRELESS DPDT RF SWITC
Copy   DUAL-BAND WIRELESS DPDT RF SWITC
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets CG2164X3
Online Catalog CG2164X3 Evaluation Board
Product Attributes Select All
Categories
Manufacturer CEL
Series -
Part Status Active
Type Switch, DPDT
Frequency 2.5GHz ~ 6GHz
For Use With/Related Products CG2164X3
Supplied Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

20:40:36 12/9/2018